CMU2236-R040-00PN0U0A30G, High Power LEDs - White XLamp CMU LED White Pro9 White 30G 30H

CMU2236-R040-00PN0U0A30G, High Power LEDs - White XLamp CMU LED White Pro9 White 30G 30H
Изображения служат только для ознакомления,
см. техническую документацию
3 720 руб.
от 10 шт.3 360 руб.
Добавить в корзину 1 шт. на сумму 3 720 руб.
Номенклатурный номер: 8021523194
Артикул: CMU2236-R040-00PN0U0A30G
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMU Pro9™ High-Power LEDs

Cree LED XLamp® CMU Pro9™ High-Power LEDs are second-generation high-efficacy metal COBs in commonly available packages and LES sizes. The devices provide industry-leading performance and feature up to 10% higher LPW than the previous generation CMT family while retaining mechanical and optical compatibility with CMT.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 40
Features: 22 mm Optical Source
If - Forward Current: 2.64 A
Illumination Color: White
Lens Dimensions: 22 mm
Lens Shape: Round
Luminous Flux/Radiant Flux: 5737 lm
Manufacturer: Cree LED
Mounting Style: SMD/SMT
Packaging: Tray
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Subcategory: LEDs
Type: XLamp CMU LED
Vf - Forward Voltage: 34.4 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3000 K

Техническая документация

Datasheet
pdf, 1143 КБ