LERTDUWS2WN-KBLA-1+ MANA-F+AXAZ-P+MBNB-CQ, High Power LEDs - Multi-Color OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN

LERTDUWS2WN-KBLA-1+ MANA-F+AXAZ-P+MBNB-CQ, High Power LEDs - Multi-Color OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN
Изображения служат только для ознакомления,
см. техническую документацию
1047 шт., срок 7-9 недель
3 420 руб.
от 10 шт.2 360 руб.
от 25 шт.2 040 руб.
от 100 шт.1 698.20 руб.
Добавить в корзину 1 шт. на сумму 3 420 руб.
Номенклатурный номер: 8021523433
Артикул: LERTDUWS2WN-KBLA-1+MANA-F+AXAZ-P+MBNB-CQ
Бренд: AMS OSRAM GROUP

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Multi-Color
OSTAR® Stage LEDs

ams OSRAM OSTAR ® Stage LEDs offer a much flatter profile, made possible by a flat glass cover with an anti-reflective coating. The new flatter profile, only 1.23mm high, allows these LEDs to provide the basis for compact spotlights with an extremely narrow beam and high luminance. The glass cover has been optimized specifically for injecting light into lens systems, enabling a very narrow light beam of ±9 to be produced. This beam is smaller by factor 2 than that of spotlights based on plastic-encapsulated LEDs, and also increases the luminance of the spotlight by factor 2.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 500
Lens Color: Colorless
Manufacturer: ams OSRAM
Moisture Sensitive: Yes
Packaging: Reel, Cut Tape
Part # Aliases: Q65113A5080
Product Category: High Power LEDs-Multi-Color
Product Type: LED-High Power
Series: LE RTDUW S2WN
Subcategory: LEDs
Type: Multi-Color LEDs

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.