561R1DF0Q47, Ceramic Disc Capacitors 47PF 1KV 5% 6.35MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
240 руб.
от 100 шт. —
183 руб.
от 500 шт. —
136.43 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Ceramic CapacitorsVishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.
Технические параметры
Номинальная емкость | 47 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Температурный коэффициент емкости | -1500 PPM/C | |
Application: | General Purpose | |
Brand: | Vishay/Cera-Mite | |
Class: | Class 1 | |
Dielectric: | N1500 | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Operating Temperature Range: | -55 C to+105 C | |
Packaging: | Bulk | |
Product Category: | Ceramic Disc Capacitors | |
Product Type: | Ceramic Capacitors | |
Product: | Ceramic Disc Capacitors | |
Series: | 561R | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Low Voltage Ceramic Precision Capacitor | |
Voltage Rating DC: | 1 kVDC | |
Вес, г | 0.5 |
Техническая документация
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ