MHD24P8000M1, Board to Board & Mezzanine Connectors Module -4pr 8 Column

MHD24P8000M1, Board to Board & Mezzanine Connectors Module -4pr 8 Column
Изображения служат только для ознакомления,
см. техническую документацию
64 350 руб.
от 10 шт.56 070 руб.
от 25 шт.53 930 руб.
от 50 шт.53 119.95 руб.
Добавить в корзину 1 шт. на сумму 64 350 руб.
Номенклатурный номер: 8021523582
Артикул: MHD24P8000M1
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
MIL-HD2 Next-Gen VITA 91 Connectors
Amphenol Aerospace MIL-HD2 Next-Gen VITA 91 Connectors are developed in alignment with the open group Sensor Open Systems Architecture™ (SOSA™) technical standard. These connectors provide a readily available and robust open architecture solution for tighter card pitches and chassis designs where space requirements and density are critical. The MIL-HD2 VITA 91 connectors are designed to achieve 56Gb/s PAM4 data rate requirements with a higher density of 1.8mm pitch. These connectors feature proprietary crosstalk-reducing technologies and show proven EMI and signal integrity advantages. The MIL-HD2 VITA 91 connectors show improved impedance matching and provide the complete solution to meet the next-gen performance level. These connectors are uniquely designed to meet high-density application requirements. Some of the applications include radar, sensors, switches, integrated processors, surveillance, electronic warfare, cyber defense, C5ISR, and low earth orbit satellites.

Технические параметры

Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Amphenol
Maximum Data Rate: 56 Gbps
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 64 Position
Number of Rows: 8 Row
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Press Fit

Техническая документация

Datasheet
pdf, 757 КБ