TMP114AIYMTT, Board Mount Temperature Sensors 0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125

TMP114AIYMTT, Board Mount Temperature Sensors 0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.670 руб.
от 100 шт.449 руб.
от 250 шт.419.37 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8021523646
Артикул: TMP114AIYMTT
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
TMP114 Digital Temperature Sensor

Texas Instruments TMP114 Digital Temperature Sensor is a high accuracy, I 2 C-compatible digital temperature sensor in an ultra-thin (0.15mm) 4-pin package. The small size and low height of the TMP114 optimizes volume-constrained systems and enables novel placement of the sensor under other surface mount components for fast and accurate temperature measurement.

Технические параметры

Accuracy: 0.3 C
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 68 uA
Output Current: 3 mA
Output Type: Digital
Package / Case: DSBGA-4
Packaging: Reel, Cut Tape
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 16 bit
Series: TMP114
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.08 V
Type: Digital Temperature Sensor