RAA2230124GSP#HA0, AC/DC Converters 700V Buck Regluator, 200mA, 8 ld SOIC, T&R 2.5k pc reel

RAA2230124GSP#HA0, AC/DC Converters 700V Buck Regluator, 200mA, 8 ld SOIC, T&R 2.5k pc reel
Изображения служат только для ознакомления,
см. техническую документацию
7271 шт., срок 7-9 недель
370 руб.
от 10 шт.320 руб.
от 100 шт.232 руб.
от 500 шт.179.37 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8021523692
Артикул: RAA2230124GSP#HA0
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\AC/DC Converters
RAA223012 700V Non-Isolated AC-DC Buck Regulator

Renesas Electronics RAA223012 700V Non-Isolated AC-DC Buck Regulator features ultra-low standby power and an integrated 700V MOSFET capable of delivering up to 2.5W output power. It supports output voltage as low as 3.3V. The RAA223012 combines constant off-time control for heavy load and Pulse Frequency Modulation (PFM) for light-load operation. Constant off-time controls switching frequency above the audible frequency of approximately 50kHz. PFM eliminates any potential audible noises while offering superior light-load efficiency and ultra-low power consumption (<10mW at no load). Efficiency is achieved up to 75%. The RAA223012 also features built-in frequency dithering which further reduces EMI noise.

Технические параметры

Brand: Renesas/Intersil
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 6.3 V
Input / Supply Voltage - Min: 5.5 V
Isolation: Non-Isolated
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 103 uA
Output Voltage: 3.3 V
Package / Case: SOIC-8
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Buck Regulator
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz
Topology: Boost, Buck

Техническая документация

Datasheet
pdf, 2983 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.