PC5/4-ST1-7.62, Разъемный клеммник, 7,62мм, Кол-во полюс: 4, прямой, вилка, "мама"
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва
2 060 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Альтернативные предложения2
Описание
Описание Разъемный клеммник, 7,62мм, Кол-во полюс: 4, прямой, вилка, "мама" Характеристики
Категория | Разъем |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Type | Terminal Block |
Gender | F |
Number of Contacts | 4 |
Terminal Pitch (mm) | 7.62 |
Number of Rows | 1 |
Number of Circuits | 4 |
Termination Method | Screw |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 41 |
Maximum Voltage Rating | 1000V |
Product Length (mm) | 30.43 |
Product Depth (mm) | 35.3 |
Product Height (mm) | 19.7 |
Housing Color | Green |
Mounting | Cable Mount |
Color | Green |
Contact Mating Finish | Tin |
Current - IEC | 41A |
Current - UL | 41A |
ECCN | EAR99 |
Features | Retention Latches (Non-Wire Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.8000 |
Insulation Height | 0.776"" (19.70mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 4 |
Package | Bulk |
Pitch | 0.300"" (7.62mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 4 |
RoHS Status | RoHS Compliant |
Screw Size | M3 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.5-0.8 Nm (4.4-7.1 Lb-In) |
Voltage - IEC | 1kV |
Voltage - UL | 600V |
Wire Gauge or Range - AWG | 8-24 AWG |
Wire Gauge or Range - mmВІ | 0.2-10mmВІ |
Wire Strip Length | 10mm |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 41 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Cable Mounts |
Number of Positions: | 4 Position |
Part # Aliases: | PC_5/_4-ST1-7.62 PC54ST1762 |
Pitch: | 7.62 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Series: | PC |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Tradename: | COMBICON Power |
Voltage Rating: | 1 kV |
Wire Gauge Max: | 10 AWG |
Wire Gauge Min: | 24 AWG |
Connection Method | Screw |
Contact Material | Copper |
Contact Plating | Tin |
Current Rating | 41 A |
Factory Pack Quantity | 50 |
Mounting Style | Cable Mounts |
Product | Plugs |
Series | PC |
Tradename | COMBICON Power |
Voltage Rating | 1 kV |
Wire Gauge Max | 10 AWG |
Wire Gauge Min | 24 AWG |
Вес, г | 17.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.