MTSM2601SMF1-100, Photodiodes 2600nm InGaAs PIN PD 1.0 AA 3mmx3mm SMD Flat Lens

MTSM2601SMF1-100, Photodiodes 2600nm InGaAs PIN PD 1.0 AA 3mmx3mm SMD Flat Lens
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
8 730 руб.
от 10 шт.6 190 руб.
Добавить в корзину 1 шт. на сумму 8 730 руб.
Номенклатурный номер: 8021540170
Артикул: MTSM2601SMF1-100

Описание

Optoelectronics\Optical Detectors and Sensors\Photodiodes
MTSM PIN Photodiodes

Marktech Optoelectronics MTSM PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTSM photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.

Технические параметры

Brand: Marktech Optoelectronics
Dark Current: 72 uA
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Marktech Optoelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Peak Wavelength: 800 nm to 2600 nm
Product Category: Photodiodes
Product Type: Photodiodes
Product: PIN Photodiodes
Responsivity: 1.24 A/W
Subcategory: Optical Detectors and Sensors
Vr - Reverse Voltage: 1 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

GUVCL-T21GH
Genicom Co., Ltd.
8 240 руб.
ODD-12WB
Opto Diode
8 010 руб.
ODD-42W
Opto Diode
9 880 руб.
057-11-21-011
ADVANCED PHOTONIX
9 610 руб.