R5F51111ADFL#3A, 32-bit Microcontrollers - MCU RX111 32KB/10KB 48LFQFP -40_+85C USB

R5F51111ADFL#3A, 32-bit Microcontrollers - MCU RX111 32KB/10KB 48LFQFP -40_+85C USB
Изображения служат только для ознакомления,
см. техническую документацию
1250 шт., срок 6-8 недель
880 руб.
от 10 шт.750 руб.
от 100 шт.530 руб.
от 250 шт.497.24 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8021540247
Артикул: R5F51111ADFL#3A
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX 32-bit Microcontrollers

Renesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.

Технические параметры

ADC Resolution: 12 bit
Brand: Renesas Electronics
Core: RX
DAC Resolution: 8 bit
Data Bus Width: 32 bit
Data RAM Size: 10 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, SCI, SPI, SMBus
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 30 I/O
Package / Case: LFQFP-48
Packaging: Tray
Processor Series: RX111
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: RX111
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1748 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.