MTPD2601SIW-100, Photodiodes 400nm+2600nm Si-PD+InGaAs PD TO-39 Metal Can 1.0 AA Flat Lens

MTPD2601SIW-100, Photodiodes 400nm+2600nm Si-PD+InGaAs PD TO-39 Metal Can 1.0 AA Flat Lens
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 7-9 недель
7 030 руб.
от 10 шт.4 890 руб.
Добавить в корзину 1 шт. на сумму 7 030 руб.
Номенклатурный номер: 8021540617
Артикул: MTPD2601SIW-100

Описание

Optoelectronics\Optical Detectors and Sensors\Photodiodes
MTPD PIN Photodiodes

Marktech Optoelectronics MTPD PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTPD photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.

Технические параметры

Brand: Marktech Optoelectronics
Dark Current: 100 uA
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Marktech Optoelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: TO-39-3
Packaging: Bulk
Peak Wavelength: 800 nm to 2600 nm
Product Category: Photodiodes
Product Type: Photodiodes
Product: PIN Photodiodes
Responsivity: 1.24 A/W
Subcategory: Optical Detectors and Sensors

Техническая документация

Datasheet
pdf, 10106 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.