8KCH-0965-0500, Computer Cables PCI EXPRESS TWINAXIAL EXTENDER

8KCH-0965-0500, Computer Cables PCI EXPRESS TWINAXIAL EXTENDER
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 480 руб.
от 10 шт.24 470 руб.
от 30 шт.23 620 руб.
от 60 шт.22 458.44 руб.
Добавить в корзину 1 шт. на сумму 31 480 руб.
Номенклатурный номер: 8021541170
Артикул: 8KCH-0965-0500
Бренд: 3M

Описание

Wire & Cable\Cable Assemblies\Computer Cables
Twin Axial PCIe Extender Assemblies Gen 4.0
3M™ Twin Axial PCIe Extender Assemblies for PCIe ® 4.0 applications is a family of cable assemblies including X8 and X16 connectors utilizing 3M™ Low Loss Twin Axial Cable 85 ohm, 31 AWG which is ideal for PCIe ® applications. With their extremely tight bend radius and thin ribbon construction, this family of next-generation twin axial cable assemblies allow for easy routing in even the densest server or rack configurations. They are designed for scalability and tight bends without compromising signal integrity performance. 3M™ Twin Axial PCIe Extender Assemblies for PCIe® 4.0 applications allow you to re-locate a PCIe card slot, or bridge between slots on two different PCBs and are compatible with Card Electromechanical (CEM) connectors. By replacing rigid PCB assemblies, the 3M PCI Express Extender Assemblies can be folded or simply routed to the peripheral card, providing a low loss extension from the motherboard to the peripheral device.

Технические параметры

Brand: 3M Electronic Solutions Division
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: 3M
Part # Aliases: 7100279150
Product Category: Computer Cables
Product Type: Computer Cables
Subcategory: Cable Assemblies
Type: Twin Axial

Техническая документация

Datasheet
pdf, 16434 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.