MTPD2601T8-150, Photodiodes 2600nm InGaAs PIN PD TO-39 Metal Can 1.5 AA Flat Lens

MTPD2601T8-150, Photodiodes 2600nm InGaAs PIN PD TO-39 Metal Can 1.5 AA Flat Lens
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-9 недель
5 550 руб.
от 10 шт.3 980 руб.
Добавить в корзину 1 шт. на сумму 5 550 руб.
Номенклатурный номер: 8021541317
Артикул: MTPD2601T8-150

Описание

Optoelectronics\Optical Detectors and Sensors\Photodiodes
MTPD PIN Photodiodes

Marktech Optoelectronics MTPD PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTPD photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.

Технические параметры

Brand: Marktech Optoelectronics
Dark Current: 300 uA
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Marktech Optoelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: TO-39-2
Packaging: Bulk
Peak Wavelength: 800 nm to 2600 nm
Product Category: Photodiodes
Product Type: Photodiodes
Product: PIN Photodiodes
Responsivity: 1.24 A/W
Subcategory: Optical Detectors and Sensors

Техническая документация

Datasheet
pdf, 3678 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.