AV2211E724Q04, Pushbutton Switches AV22 SPL 3A MOVE RING LED BLUE 24V

AV2211E724Q04, Pushbutton Switches AV22 SPL 3A MOVE RING LED BLUE 24V
Изображения служат только для ознакомления,
см. техническую документацию
5 430 руб.
от 10 шт.4 410 руб.
от 20 шт.4 360 руб.
от 100 шт.3 464.61 руб.
Добавить в корзину 1 шт. на сумму 5 430 руб.
Номенклатурный номер: 8021541322
Артикул: AV2211E724Q04
Бренд: TE Connectivity

Описание

Electromechanical\Switches\Pushbutton Switches
Anti-Vandal Switches

TE Connectivity's (TE) Alcoswitch Anti-Vandal Switches are designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. TE's Alcoswitch Anti-Vandal series offers panel sizes of 16, 19, and 22mm. The series is available with various pushbutton symbols including Spot, Ring, and Power Logo. These switches are sealed to IP67 and available in single and double pole configurations. This Anti-Vandal series uses a jam nut accessible from the rear of the panel to achieve a vandal-proof solution.

Технические параметры

Actuator Material: Stainless Steel
Actuator Style: Flush
Actuator: Round
Brand: TE Connectivity/Alcoswitch
Contact Form: SPST
Contact Plating: Silver
Current Rating: 5 A
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Illuminated: Illuminated
Illumination Color: Blue
IP Rating: IP67
Lamp Type: LED
Manufacturer: TE Connectivity
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Part # Aliases: 3-2213772-9
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Series: AV22
Subcategory: Switches
Switch Function: ON-(OFF)
Voltage Rating AC: 250 VAC
Вес, г 28

Техническая документация

Datasheet
pdf, 1058 КБ