HDMIFTV2ANF459, HDMI, Displayport & DVI Connectors HDMIFTV SQ FLG RECEPT, A CODE NICKEL, STANDOFF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 780 руб.
от 10 шт. —
45 990 руб.
от 20 шт. —
44 230 руб.
Добавить в корзину 1 шт.
на сумму 52 780 руб.
Описание
Connectors\Audio & Video Connectors\HDMI, Displayport & DVI Connectors
HDMI FTVAmphenol Socapex HDMI FTV connectors are threaded, ruggedized HDMI connectors designed for connecting high-resolution video devices in harsh environments. They are compliant with the HDMI 2.0 standard, supporting resolutions up to 4k UHD 3840 x 2160 at 60Hz. Amphenol HDMI FTP connectors feature IP68 ratings when mated, and can be connected/disconnected in the field without the use of tools.
Технические параметры
Brand: | Amphenol Socapex |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Female |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Positions: | 38 Position |
Orientation: | Straight |
Product Category: | HDMI, Displayport & DVI Connectors |
Product Type: | HDMI, Displayport & DVI Connectors |
Product: | HDMI |
Subcategory: | Audio & Video Connectors |
Termination Style: | PC Pin |
Contact Material | Aluminium |
Contact Plating | Nickel |
Gender | Female |
Number of Contacts | 20 |