1405329, Modular Connectors / Ethernet Connectors VS-PPC-F2-PC-POBK

1405329, Modular Connectors / Ethernet Connectors VS-PPC-F2-PC-POBK
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
2 200 руб.
−18%
после авторизации ›
Добавить в корзину 1 шт. на сумму 2 200 руб.
Номенклатурный номер: 8021541362
Артикул: 1405329
Бренд: Phoenix Contact

Описание

Connectors\Modular Connectors / Ethernet Connectors
Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP65
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Part # Aliases: VS-PPC-F2-PC-POBK VSPPCF2PCPOBK
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: PLUSCON Data
Вес, г 7.6

Техническая документация

Datasheet
pdf, 180 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.