53261-4010, Headers & Wire Housings PicoBlade 1.25 SMT RA PKG FLASH GOLD 10P

420 руб.
от 10 шт.320 руб.
от 100 шт.252 руб.
от 500 шт.212.14 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8021547993
Артикул: 53261-4010
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
PicoBlade Standard Connectors

Molex PicoBlade Standard Connectors support designs for both prototyping and global production. PicoBlade receptacles offer a small pitch and friction lock that takes up less PCB real estate, minimizing the chance of accidental unmating due to vibration or mishandling. Molex PicoBlade connectors meet 2011/65/EU RoHS requirements. Typical applications range from consumer to industrial and medical and commercial vehicles. The Molex PicoBlade series offers wire-to-wire and wire-to-board connectors, including SMT and terminal connectors, housing, and PCB headers. The wire-to-board connectors offer 2-, 8-, or 15-circuit options and 2-, 6-, or 10-circuit options for wire-to-wire connectors, both for 26AWG to 32AWG wire.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 5326140100532614010
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Series: 53261
Subcategory: Headers & Wire Housings
Tradename: PicoBlade

Техническая документация