M28840/15GAW, Circular MIL Spec Tools, Hardware & Accessories Dust Cap Plug, Size 25, Cadmium

M28840/15GAW, Circular MIL Spec Tools, Hardware & Accessories Dust Cap Plug, Size 25, Cadmium
Изображения служат только для ознакомления,
см. техническую документацию
26 950 руб.
от 10 шт.21 530 руб.
от 25 шт.21 390 руб.
Добавить в корзину 1 шт. на сумму 26 950 руб.
Номенклатурный номер: 8021548335
Артикул: M28840/15GAW
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Tools, Hardware & Accessories
M28840 Backshell Connectors

Amphenol Pcd M28840 Circular Connectors meet MIL-DTL-28840 standards, are precision-machined, and meet superior mechanical shock performance. These connectors offer six keying options for both plugs and receptacles and are available in nine sizes: 11, 13, 15, 17, 19, 23, 25, 29, and 33. Amphenol Pcd M28840 connectors are highly reliable, high-density connectors designed and tested to withstand extreme environmental conditions and demanding applications. These connectors are fully intermateable and interchangeable with any qualified M28840 connector and feature a backshell design for strain relief, EMI, and environmental sealing.

Технические параметры

Brand: Amphenol Pcd
For Use With: Connector Backshells-Size 25
Manufacturer: Amphenol
MIL Type: MIL-DTL-28840
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Dust Caps
Subcategory: Circular Connectors
Type: Protective Plug Cover

Техническая документация

Datasheet
pdf, 5249 КБ