UPW1V331MPD6, Конденсатор электролитический, с низким импедансом, THT, 330мкФ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
263 шт., срок 7 недель
210 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
97 руб.
от 50 шт. —
76 руб.
от 100 шт. —
57.83 руб.
Добавить в корзину 2 шт.
на сумму 420 руб.
Альтернативные предложения2
Описание
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Capacitance | 330uF |
ESR | 65mО© @ 100kHz |
Lead Spacing | 3.5 |
Life | 5000Hrs @ 105в„ѓ |
Maximum Operating Temperature | +105в„ѓ |
Minimum Operating Temperature | -55в„ѓ |
Ripple Current | 995mA @ 100kHz |
Size | 8x20 |
Tolerance | В±20% |
Type | Straight |
Voltage Rating DC | 35V |
Brand: | Nichicon |
Capacitance: | 330 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.12 |
ESR: | 65 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Lead Spacing: | 3.5 mm |
Lead Style: | Straight |
Leakage Current: | 4 uA |
Life: | 3000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 995 mA |
Series: | UPW |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 35 VDC |
Вес, г | 1.77 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.