ELRA3Y03, Automotive Connectors ePower-Lite, 5.7mm, Receptacle, 3-Pole, Keyway Y, with EMI Sheilding and HVIL, Busbar

ELRA3Y03, Automotive Connectors ePower-Lite, 5.7mm, Receptacle, 3-Pole, Keyway Y, with EMI Sheilding and HVIL, Busbar
Изображения служат только для ознакомления,
см. техническую документацию
20 570 руб.
от 10 шт.16 440 руб.
от 25 шт.16 340 руб.
Добавить в корзину 1 шт. на сумму 20 570 руб.
Номенклатурный номер: 8021551102
Артикул: ELRA3Y03
Бренд: Amphenol

Описание

Connectors\Automotive Connectors
ePower-Lite Plastic Power Connectors
Amphenol Industrial ePower-Lite Plastic Power Connectors are a medium amperage connection system that is rated to up to 70A of continuous current. Amphenol Industrial ePower-Lite also features an 800V AC operating voltage. These plastic power connectors offer two-, three-, and four-pole systems with optional High-Voltage Interlock Loop (HVIL) and Electromagnetic Interference (EMI) shielding for safety and performance. These Amphenol Industrial connectors feature a compact plastic shell structure that is lightweight with a small footprint. Designed for hybrid and electric vehicle applications, ePower-Lite connectors provide weight and space savings in vehicle architecture.

Технические параметры

Brand: Amphenol Industrial
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Ingress Protection: IP67
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Operating Temperature Range: -40 C to+125 C
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Series: ePower-Lite
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: RADSOK
Voltage Rating: 600 VAC/800 VDC

Техническая документация

Datasheet
pdf, 187 КБ