GCM155R71H182KA37J, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1800 pF 50 VDC 10% 0402 X7R AEC-Q200

GCM155R71H182KA37J, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1800 pF 50 VDC 10% 0402 X7R AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
163467 шт., срок 6-8 недель
30 руб.
от 10 шт.6 руб.
от 100 шт.2.70 руб.
от 1000 шт.1.46 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Номенклатурный номер: 8021572489
Артикул: GCM155R71H182KA37J
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
GCM Automotive Ceramic Capacitors
Murata Electronics GCM Automotive Ceramic Capacitors provide a higher resistance of solder-leaching due to the Ni-barrier termination, making them suitable for flow and reflow soldering. These capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency. The GCM series is available in paper or embossed tape-and-reel packaging for automatic placement. Murata Electronics GCM Automotive Ceramic Capacitors are automotive grade and ideal for automotive electronic equipment, including powertrains and safety equipment.

Технические параметры

Номинальная емкость 1800
Единица измерения пФ
Brand: Murata Electronics
Capacitance - nF: 1.8 nF
Capacitance - uF: 0.0018 uF
Capacitance: 1800 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 50000
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: GCM
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Chip Multilayer Ceramic Capacitors for Automotive
Voltage Rating DC: 50 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.