OPA188AIDBVR, Операционный усилитель нулевой дрейф 2МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Мин. кол-во для заказа 3 шт.
от 14 шт. —
170 руб.
от 27 шт. —
156 руб.
от 54 шт. —
149 руб.
Добавить в корзину 3 шт.
на сумму 630 руб.
Посмотреть аналоги2
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель нулевой дрейф 2МГц
Технические параметры
Корпус | SOT-23-5 | |
Amplifier Type | Zero-Drift Amplifier | |
Brand | Texas Instruments | |
CMRR - Common Mode Rejection Ratio | 106 dB to 114 dB | |
En - Input Voltage Noise Density | 8.8 nV/sqrt Hz | |
Factory Pack Quantity | 3000 | |
Features | EMI Hardened, Zero Drift | |
GBP - Gain Bandwidth Product | 2 MHz | |
Ib - Input Bias Current | 1.4 nA | |
Input Type | Rail-to-Rail | |
Manufacturer | Texas Instruments | |
Maximum Dual Supply Voltage | 18 V | |
Maximum Operating Temperature | +125 C | |
Minimum Dual Supply Voltage | 2 V | |
Minimum Operating Temperature | -40 C | |
Moisture Sensitive | Yes | |
Mounting Style | SMD/SMT | |
Number Of Channels | 1 Channel | |
Operating Supply Current | 425 uA | |
Output Current Per Channel | 18 mA | |
Output Type | Rail-to-Rail | |
Package / Case | SOT-23-5 | |
Packaging | Cut Tape or Reel | |
Product | Precision Amplifiers | |
Product Category | Precision Amplifiers | |
Product Type | Precision Amplifiers | |
PSRR - Power Supply Rejection Ratio | 0.075 uV/V | |
Series | OPA188 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 0.8 V/us | |
Subcategory | Amplifier ICs | |
Supply Type | Single, Dual | |
Supply Voltage - Max | 36 V | |
Supply Voltage - Min | 4 V | |
Voltage Gain DB | 136 dB | |
Vos - Input Offset Voltage | 0.025 mV | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | Low Noise Amplifier | |
Maximum Dual Supply Voltage (V) | ±18 | |
Maximum Input Bias Current (uA) | 0.0014@36V | |
Maximum Input Offset Current (uA) | 0.0028@36V | |
Maximum Input Offset Voltage (mV) | 0.025@36V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Single Supply Voltage (V) | 36 | |
Minimum CMRR (dB) | 120 | |
Minimum CMRR Range (dB) | >=115 | |
Minimum Dual Supply Voltage (V) | ±2 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 142.5(Typ) | |
Minimum Single Supply Voltage (V) | 4 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 1 | |
Part Status | Active | |
PCB changed | 5 | |
Pin Count | 5 | |
Power Supply Type | Dual|Single | |
PPAP | No | |
Rail to Rail | Rail to Rail Output | |
Shut Down Support | No | |
Standard Package Name | SOT | |
Supplier Package | SOT-23 | |
Type | Low Noise Amplifier | |
Typical Dual Supply Voltage (V) | ±15|±12|±9|±5|±3 | |
Typical Gain Bandwidth Product (MHz) | 2 | |
Typical Input Noise Voltage Density (nV/rtHz) | 8.8@36V | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.007@36V | |
Typical Settling Time (ns) | 27000 | |
Typical Slew Rate (V/us) | 0.8@36V | |
Typical Voltage Gain (dB) | 136 | |
Amplifier Type: | Zero-Drift Amplifier | |
Brand: | Texas Instruments | |
CMRR - Common Mode Rejection Ratio: | 146 dB | |
en - Input Voltage Noise Density: | 8.8 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Features: | EMI Hardened, Zero Drift | |
GBP - Gain Bandwidth Product: | 2 MHz | |
Ib - Input Bias Current: | 160 pA | |
Input Type: | Rail-to-Rail | |
Manufacturer: | Texas Instruments | |
Maximum Dual Supply Voltage: | 18 V | |
Maximum Operating Temperature: | +125 C | |
Minimum Dual Supply Voltage: | 2 V | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 450 uA | |
Output Current per Channel: | 16 mA | |
Output Type: | Rail-to-Rail | |
Package / Case: | SOT-23-5 | |
Product Category: | Precision Amplifiers | |
Product Type: | Precision Amplifiers | |
Product: | Precision Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 0.075 uV/V | |
Series: | OPA188 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 800 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 36 V | |
Supply Voltage - Min: | 4 V | |
Voltage Gain dB: | 136 dB | |
Vos - Input Offset Voltage: | 6 uV | |
Вес, г | 0.01 |
Техническая документация
Datasheet OPA188AIDBVR
pdf, 1817 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов