APS12400LUAA-0H1A, Board Mount Hall Effect / Magnetic Sensors ASIL-A, 2-AWIRE HALL-EFFECT SWITCH SENSOR IC

APS12400LUAA-0H1A, Board Mount Hall Effect / Magnetic Sensors ASIL-A, 2-AWIRE HALL-EFFECT SWITCH SENSOR IC
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.260 руб.
от 100 шт.189 руб.
от 500 шт.148.47 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8021607273
Артикул: APS12400LUAA-0H1A

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs
Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 5 G to 80 G
Operating Supply Current: 17 mA
Operating Supply Voltage: 3 V to 24 V
Package / Case: HUA-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -80 G to-5 G
Series: APS12400
Subcategory: Sensors
Type: Hall Effect Latch

Техническая документация

Datasheet
pdf, 1531 КБ