AM6252ATCGHAALW, Microprocessors - MPU Human-machine-interaction SoC with Arm® Cortex®-A53-based edge AI and full-HD dual display 425-FCCSP

AM6252ATCGHAALW, Microprocessors - MPU Human-machine-interaction SoC with Arm® Cortex®-A53-based edge AI and full-HD dual display 425-FCCSP
Изображения служат только для ознакомления,
см. техническую документацию
5 800 руб.
от 10 шт.4 760 руб.
от 25 шт.4 550 руб.
от 119 шт.3 784.50 руб.
Добавить в корзину 1 шт. на сумму 5 800 руб.
Номенклатурный номер: 8021607280
Артикул: AM6252ATCGHAALW
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A53, ARM Cortex A53, ARM Cortex A53
Data Bus Width: 64 bit
Data RAM Size: 256 kB
Factory Pack Quantity: Factory Pack Quantity: 119
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +105 C
Memory Type: LPDDR4, DDR4
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Package / Case: FCCSP-425
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM625
Subcategory: Microprocessors-MPU
Tradename: Arm, Cortex
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем