MYH105K300H30, Safety Capacitors 1uF 300V 32x37x22 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200

MYH105K300H30, Safety Capacitors 1uF 300V 32x37x22 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
1 670 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8021607317
Артикул: MYH105K300H30
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Film Capacitors
MYH RFI Suppression Capacitors
Cornell Dubilier (CDE) MYH RFI Suppression Capacitors are AEC-Q200 qualified, constructed of metallized polypropylene film, and offer a 0.001µF to 1µF capacitance range. These capacitors are encapsulated with self-extinguishing resin in a plastic box of material that meets UL 94V-0 requirements. MYH capacitors feature high stability of capacitance, a self-healing property, and a high operating temperature rating of +110°C. CDE MYH RFI Suppression Capacitors are suitable for harsh environments, including EMI/RF "line to ground" suppression class Y2.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 70
Lead Diameter: 0.8 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Pitch Spacing: 27.5 mm
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Suppression Film Capacitors
Series: MYH
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: RFI Supression Capacitor
Voltage Rating AC: 300 VAC
Voltage Rating DC: 1.5 kVDC

Техническая документация

Datasheet
pdf, 393 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.