IM68A130AXTMA1, MEMS Microphones MEMS GROWTH

IM68A130AXTMA1, MEMS Microphones MEMS GROWTH
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.480 руб.
от 25 шт.430 руб.
от 50 шт.391.58 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8021607439
Артикул: IM68A130AXTMA1

Описание

Sensors\Audio Sensors\MEMS Microphones
Sensor Solutions
Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 5000
Impedance: 400 Ohms
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 135 uA
Operating Supply Voltage: 2.75 V
Output Type: Analog
Package / Case: PG-TLGA-4-2
Packaging: Reel, Cut Tape
Part # Aliases: IM68A130A SP005738297
Product Category: MEMS Microphones
Product Type: MEMS Microphones
Qualification: AEC-Q103
Sensitivity: -38 dB
Series: MEMS
Shape: Rectangular
SNR - Signal to Noise Ratio: 68 dB
Sound Pressure Level: 130 dB
Subcategory: Microphones
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.4 V
Termination Style: SMD/SMT
Tradename: XENSIV

Техническая документация

Datasheet
pdf, 1355 КБ