8000-80060-0000000, Sensor Cables / Actuator Cables EXACT8, 10XM8, 3 POLE, Conn.M12 12 pole

8000-80060-0000000, Sensor Cables / Actuator Cables EXACT8, 10XM8, 3 POLE, Conn.M12 12 pole
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 420 руб.
Добавить в корзину 1 шт. на сумму 38 420 руб.
Номенклатурный номер: 8021607458
Артикул: 8000-80060-0000000

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
EXACT8 & EXACT12 Distribution Boxes
Murrelektronik EXACT8 and EXACT12 Distribution Boxes are reliable, economical, and space-saving installation solutions that are available with various cables. EXACT8 distribution boxes are only 30mm wide and can be installed in many ways, including side mounting. The EXACT8 boxes have PVC, PUR/PVC, PUR, and robot cables for fixed and flexible installations and feature quick and easy replacement of homerun cables. EXACT12 boxes are designed for consistently connected solutions from the control in the field and can easily be separated for assembly and transport. The fully potted EXACT12 boxes from Murrelektronik are sealed and resistant to various media and are available with molded homerun cables, pluggable homerun cables, or connections for direct installation into the cabinet.

Технические параметры

Brand: Murrelektronik
Connector End A Pin Count: 12 Position
Connector End A: M12
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
IP Rating: IP67
Manufacturer: Murrelektronik
Packaging: Bulk
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 8
Subcategory: Cable Assemblies
Voltage Rating: 24 VDC
Вес, г 148

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.