218910-1115, Board to Board & Mezzanine Connectors Mirror Mezz Pro Herm 2.50mm Conn Height 15 Pair 11 Row 688 Ckt 0.76um Gold Plat

218910-1115, Board to Board & Mezzanine Connectors Mirror Mezz Pro Herm 2.50mm Conn Height 15 Pair 11 Row 688 Ckt 0.76um Gold Plat
Изображения служат только для ознакомления,
см. техническую документацию
16 740 руб.
от 10 шт.14 280 руб.
от 100 шт.11 410 руб.
Добавить в корзину 1 шт. на сумму 16 740 руб.
Номенклатурный номер: 8021607476
Артикул: 218910-1115
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Mirror Mezz Pro Connector
Molex Mirror Mezz Pro Connector offers stackable mating that supports data speeds up to 112Gbps per differential pair. The Mirror Mezz Pro connector features a robust shrouded housing design that encapsulates the pin field, providing protection and blind-mate guidance to eliminate any possibility of mismating. The mated combination of the contact beam structure prevents vibrations and terminal lift, ensuring constant two points of contact for electrical reliability. This connector has wide ground pins that balance the electrical field and shield the differential pair from surrounding transmission lines. Molex Mirror Mezz Pro Connector is ideal for data/computing and telecommunication applications, including servers, networking, and storage.

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 150
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 688 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 218910111502189101115
Pitch: 1.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: 218910
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Mirror Mezz Pro
Voltage Rating: 30 V

Техническая документация

Datasheet
pdf, 1282 КБ