MCS1806GS-3-50-P, Board Mount Hall Effect / Magnetic Sensors 3kVRMS Isolated Hall-Effect Current Sensor with 500VRMS Working Voltage, +/-2.5

MCS1806GS-3-50-P, Board Mount Hall Effect / Magnetic Sensors 3kVRMS Isolated Hall-Effect Current Sensor with 500VRMS Working Voltage, +/-2.5
Изображения служат только для ознакомления,
см. техническую документацию
381 шт., срок 7-9 недель
1 370 руб.
от 10 шт.960 руб.
от 100 шт.703 руб.
от 250 шт.599.78 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8021607482
Артикул: MCS1806GS-3-50-P

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MCS1806 Hall-effect Current Sensors
Monolithic Power Systems (MPS) MCS1806 Hall-effect Current Sensors are 3kV RMS isolated current sensors with 500V RMS working voltage and ±2.5% accuracy. These linear Hall-effect current sensors for AC or DC current sensing incorporate differential Hall arrays that cancel out any stray magnetic fields. The MCS1806 current sensors feature ±5A to ±50A bidirectional range, adjustable bandwidth up to 100kHz, and ratio-metric outputs from the supply voltages. These Hall-effect sensors are available in SOIC-8 packages, which are factory-trimmed for accuracy and offer no magnetic Hysteresis. The MCS1806 Hall-effect current sensors are ideally used in multi-phase inverters, motor controls, automotive systems, Switch-Mode Power Supplies (SMPSs), over-current fault protection, and load detection and management.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Output Type: Analog
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Series: MCS1806
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Isolated Hall-Effect Current Sensor

Техническая документация

Datasheet
pdf, 514 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.