RX8900SA UB0 PURE SN, Real Time Clock 32.768kHz-DTCXO 5ppm I2C-Bus
1004 шт., срок 7-9 недель
930 руб.
от 10 шт. —
730 руб.
от 100 шт. —
559 руб.
от 250 шт. —
530.53 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
RX8900SA Real-Time Clock ModulesEpson Timing RX8900SA Real-Time Clock Modules offer a 1.6V to 5.5V timekeeping voltage range and I 2 C-Bus interface type. RX8900SA modules feature a built-in, frequency-adjusted 32.7kHz crystal unit and DTCXO and multiple functions, including an auto power switch, clock output, wakeup timer, alarm, and temperature sensing. Epson Timing RX8900SA Real-Time Clock Modules operate in a -40°C to +85°C temperature range.
Технические параметры
Серия | RX8900SA |
Способ монтажа | SMD/SMT |
Battery Backup Switching: | Backup Switching |
Brand: | Epson Timing |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Epson |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Time Format: | HH:MM:SS |
Вес, г | 0.49 |
Техническая документация
Datasheet
pdf, 307 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.