MLH05KPSP01A, Industrial Pressure Sensors "PRESSURE TRANSDUCER, MLH SERIES, 05K PS "

60 860 руб.
от 10 шт.53 100 руб.
от 25 шт.53 080 руб.
Добавить в корзину 1 шт. на сумму 60 860 руб.
Номенклатурный номер: 8021607508
Артикул: MLH05KPSP01A

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 5
IP Rating: IP65
Manufacturer: Honeywell
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Pressure: 5000 psi
Operating Supply Voltage: 500 mV to 4.5 V
Output Type: Amplified
Port Size: 1/4-18 NPT
Pressure Port: Port
Pressure Type: Sealed Gauge
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Pressure Switches
Series: MLH
Subcategory: Sensors

Техническая документация