GW CSHPM1.EM-LSLU-XX55-1, High Power LEDs - White OSLON SSL 150 GW CSHPM1.EM

GW CSHPM1.EM-LSLU-XX55-1, High Power LEDs - White OSLON SSL 150 GW CSHPM1.EM
Изображения служат только для ознакомления,
см. техническую документацию
2785 шт., срок 7-9 недель
460 руб.
от 10 шт.280 руб.
от 100 шт.192 руб.
от 600 шт.164.72 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8021607521
Артикул: GW CSHPM1.EM-LSLU-XX55-1
Бренд: AMS OSRAM GROUP

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
OSLON SSL 150 LEDs
ams OSRAM OSLON SSL 150 LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. ams OSRAM OSLON SSL 150 LEDs feature a ceramic-based package, offering superior corrosion robustness that is ideal for the needs of long-life applications.

Технические параметры

Цвет свечения Белый
Brand: ams OSRAM
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 600
If - Forward Current: 350 mA
Illumination Color: Neutral White
Lens Shape: Dome
Manufacturer: ams OSRAM
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Part # Aliases: GW CSHPM1.EM-LSLU-XX53-1-350-R18 Q65113A5697
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: GW CSHPM1.EM
Subcategory: LEDs
Type: Higher Performance White LED
Vf - Forward Voltage: 2.85 V
Viewing Angle: 150 deg
Wavelength/Color Temperature: 4000 K

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.