G125-MS12005L3R, Headers & Wire Housings 1.25MM M VERT SMT 2X10 POS TR

G125-MS12005L3R, Headers & Wire Housings 1.25MM M VERT SMT 2X10 POS TR
Изображения служат только для ознакомления,
см. техническую документацию
276 шт., срок 7-9 недель
3 250 руб.
от 10 шт.2 810 руб.
от 25 шт.2 560 руб.
от 100 шт.2 074.54 руб.
Добавить в корзину 1 шт. на сумму 3 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8021607591
Артикул: G125-MS12005L3R
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
High-Reliability Connector Solutions
Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.

Технические параметры

Brand: Harwin
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 400
Housing Material: Polyamide(PA)
Insulation Resistance: 10 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Number of Positions: 20 Position
Packaging: Reel, Cut Tape
Pitch: 1.25 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Series: G125
Subcategory: Power Connectors
Termination Style: Solder
Tradename: GECKO
Voltage Rating: 250 V, 450 V
Вес, г 0.43

Техническая документация

Datasheet
pdf, 245 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.