DES25-32GD82SCAQB, Solid State Drives - SSD 32GB 2.5" SATA SSD 3SE2-P_AES

DES25-32GD82SCAQB, Solid State Drives - SSD 32GB 2.5" SATA SSD 3SE2-P_AES
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
126 000 руб.
Добавить в корзину 1 шт. на сумму 126 000 руб.
Номенклатурный номер: 8021607598
Артикул: DES25-32GD82SCAQB
Бренд: Innodisk

Описание

Embedded Solutions\Memory & Data Storage\Storage\Solid State Drives - SSD
3D TLC SSDs
Innodisk 3D TLC SSDs can be used for industrial and semi-industrial applications that have demanding storage solutions. The SSDs are 112-layer industrial-oriented SSD solutions with an increase in performance. The series is a step up from the previous 96-layer PCIe Gen 3x4 series. The SSDs feature higher capacity, better performance, and enhanced data security. The series guarantees up to 3.000 P/E cycles, packs high-capacity support with in-house firmware developed to support up to 8TB in U.2 SSD and 4TB for M.2 (P80).

Технические параметры

Объем накопителя, ГБ 32
Brand: Innodisk
Configuration: 3D TLC
Dimensions: 69.8 mm x 100 mm x 6.8 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: 2.5 in
Interface Type: SATA
Manufacturer: Innodisk
Maximum Operating Temperature: +70 C
Memory Size: 32 GB
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: SATA SSDs
Series: 2.5" 3SE2-P
Subcategory: Memory & Data Storage

Техническая документация

Datasheet
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.