KW DELPS2.RA-TIVH- FK3PM3-Z555, Standard LEDs - SMD TOPLED E1608 KW DELPS2.RA

KW DELPS2.RA-TIVH- FK3PM3-Z555, Standard LEDs - SMD TOPLED E1608 KW DELPS2.RA
Изображения служат только для ознакомления,
см. техническую документацию
34398 шт., срок 7-9 недель
110 руб.
от 10 шт.81 руб.
от 100 шт.35 руб.
от 1000 шт.24.04 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8021751125
Артикул: KW DELPS2.RA-TIVH-FK3PM3-Z555
Бренд: AMS OSRAM GROUP

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
TOPLED E1608 LEDs
ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

Технические параметры

Brand: ams OSRAM
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 10 mA
Illumination Color: White
Lens Dimensions: 1.23 mm x 0.6 mm
Lens Shape: Rectangular
Luminous Flux/Radiant Flux: 1260 mlm
Luminous Intensity: 450 mcd
Manufacturer: ams OSRAM
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0603(1608 metric)
Packaging: Reel, Cut Tape
Part # Aliases: KW DELPS2.RA-TIVH-FK3PM3-Z555-10-S Q65113A5574
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: White LEDs
Series: KW DELPS2.RA
Subcategory: LEDs
Type: White LEDs
Vf - Forward Voltage: 2.9 V
Viewing Angle: 120 deg

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.