MTMS-120-02-T-S-100, Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip

MTMS-120-02-T-S-100, Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 7-9 недель
570 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8021751164
Артикул: MTMS-120-02-T-S-100
Бренд: Samtec

Описание

Connectors\Board to Board & Mezzanine Connectors
Flexible Stacking Connectors
Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, perpendicular. Post heights are adjustable in increments of 0.005" (0.13mm).

Технические параметры

Application: Optional Polarization of Single or Double
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 23
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Straight Pin
Number of Positions: 20 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: MTMS
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 2.54 mm
Termination Style: Solder
Tradename: Flex Stack
Вес, г 6.4

Техническая документация

Datasheet
pdf, 210 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.