CY8CKIT-059
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 010 руб.
Добавить в корзину 1 шт.
на сумму 6 010 руб.
Описание
Kits to Speed Application Development
Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.
Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.
Технические параметры
Brand: | Infineon Technologies |
Core: | ARM Cortex M3 |
Description/Function: | CY8CKIT-059 PSoC 5LP prototyping kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, UART, USB |
Manufacturer: | Infineon |
Operating Supply Voltage: | 3.3 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PSoC 5LP |
Classification | Development Board |
Device Core | ARM Cortex M3 |
Processor Family Name | PSoC |
Processor Part Number | CY8C5888LTI-LP097 |
Processor Type | MCU |
Technology | PSoC |