Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

R5F572TKEDFP#30, 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1M 128K LFQFP100 SECUR

R5F572TKEDFP#30, 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1M 128K LFQFP100 SECUR
Изображения служат только для ознакомления,
см. техническую документацию
154 шт., срок 6-8 недель
2 260 руб.
от 10 шт.1 940 руб.
от 25 шт.1 850 руб.
от 90 шт.1 496.78 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8021751982
Артикул: R5F572TKEDFP#30
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX72T Microcontrollers
Renesas Electronics RX72T Microcontrollers (MCUs) are designed for motor control applications with simultaneous control of 3 to 4 motors at 200MHz PWM. These MCUs operate in a broad voltage range from 2.7V to 5.5V. The RX72T MCUs act as a great set of timers to support inverter control. These MCUs feature a Floating Point Unit (FPU), RXv3 register bank save function, and an arithmetic unit for Trigonometric Functions(TFU). The RX72T MCUs offer built-in security and safety features that add value for inverter control applications. These MCUs are ideal for industrial automation, industrial process control, office automation, inverter control, motor control, conditioner for solar power generation, and digital power supply.

Технические параметры

ADC Resolution: 12 bit
Brand: Renesas Electronics
Core: RXv3
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: CAN, I2C, SCI
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 22 Channel
Number of I/Os: 72 I/O
Package / Case: LFQFP-100
Packaging: Tray
Processor Series: RX700
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: RX72T
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1781 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.