SCT19XV-220-1R6A004JV, Common Mode Chokes / Filters 1000V 6mH 22A ESR=1.38mOhms AEC-Q200

SCT19XV-220-1R6A004JV, Common Mode Chokes / Filters 1000V 6mH 22A ESR=1.38mOhms AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 270 руб.
от 25 шт.1 170 руб.
от 84 шт.1 090.34 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8021752144
Артикул: SCT19XV-220-1R6A004JV
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
High Permeability Ferrite AEC-Q200 Toroidal Coils
KEMET Electronics High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields.

Технические параметры

Brand: KEMET
Diameter: 30 mm
Factory Pack Quantity: Factory Pack Quantity: 210
Filter Type: Common mode
Inductance: 60 uH
Manufacturer: KEMET
Maximum DC Current: 22 A
Maximum DC Resistance: 1.38 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALCT190004JV0
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Qualification: AEC-Q200
Series: SCT-XV
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 KHz

Техническая документация

Datasheet
pdf, 640 КБ