41206ESDA2-TR2, ESD Suppressors / TVS Diodes 1206 POLY ESDA, 4 LINE ARRAY

41206ESDA2-TR2, ESD Suppressors / TVS Diodes 1206 POLY ESDA, 4 LINE ARRAY
Изображения служат только для ознакомления,
см. техническую документацию
5493 шт., срок 7-9 недель
330 руб.
от 10 шт.250 руб.
от 100 шт.184 руб.
от 250 шт.170.41 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8021752155
Артикул: 41206ESDA2-TR2
Бренд: Eaton

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
TVS Diode ESD Suppressors
Eaton TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for use in a wide variety of consumer, computing, power systems, medical, and industrial applications.

Технические параметры

Brand: Bussmann/Eaton
Cd - Diode Capacitance: 1 pF
Clamping Voltage: 60 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 30 A
Manufacturer: Eaton
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Channels: 4 Channel
Operating Supply Voltage: 12 VDC
Package / Case: 1206(3216 metric)
Polarity: Bidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: 41206ESDA(2)-TR
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.