206460-0033, Headers & Wire Housings Micro-Fit Plus FemCrpTer 18AWG 30AU

52 руб.
от 10 шт.47 руб.
от 100 шт.34 руб.
от 500 шт.27.60 руб.
Добавить в корзину 1 шт. на сумму 52 руб.
Номенклатурный номер: 8021752512
Артикул: 206460-0033
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Micro-Fit+ Connectors
Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of 12.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication / networking, medical, sustainable energy, and automotive.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 206460003302064600033
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Series: 206460
Subcategory: Headers & Wire Housings
Tradename: Micro-Fit+

Техническая документация

Datasheet
pdf, 141 КБ