R5F52317BDFP#30, 32-bit Microcontrollers - MCU RX231 384K/64K 100LQFP -40_+85C CAN USB

R5F52317BDFP#30, 32-bit Microcontrollers - MCU RX231 384K/64K 100LQFP -40_+85C CAN USB
Изображения служат только для ознакомления,
см. техническую документацию
360 шт., срок 7-9 недель
2 140 руб.
от 10 шт.1 840 руб.
от 25 шт.1 750 руб.
от 90 шт.1 419.79 руб.
Добавить в корзину 1 шт. на сумму 2 140 руб.
Номенклатурный номер: 8021752839
Артикул: R5F52317BDFP#30
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX200 32-Bit Microcontrollers
Renesas Electronics RX200 32-Bit Microcontrollers (MCUs) provide a balance between power efficiency and performance. These MCUs consume 0.12mA/MHz current during operation and only 0.8μA in standby mode (with RAM contents retained). The RX200 MCUs feature 54MHz maximum operating speed of the CPU and delivers high performance of 4.16 CoreMark/MHz. These MCUs support an operating voltage range of 1.62V to 5.5V. The RX200 MCUs come with peripheral function modules such as the MTU2 16-bit timer unit with advanced functionality, RTC, 12-bit A/D converter, and temperature sensor. These MCUs include numerous hardware options to assist the implementation of functional safety that simplifies the process of obtaining IEC 60730 certification for electric home appliances.

Технические параметры

ADC Resolution: 12 bit
Brand: Renesas Electronics
Core: RXv2
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: CAN, I2C, SPI, USB
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 54 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 79 I/O
Package / Case: LFQFP-100
Packaging: Tray
Processor Series: RX231
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 384 kB
Program Memory Type: Flash
Series: RX231
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 3546 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.