Q10F5SXXSR12E, Industrial Panel Mount Indicators / Switch Indicators Supr RED 12VDC LED Flush SS Wire Sealed
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 шт., срок 7-9 недель
14 940 руб.
от 10 шт. —
10 580 руб.
от 25 шт. —
9 690 руб.
Добавить в корзину 1 шт.
на сумму 14 940 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Lighting and Indicators\Industrial Panel Mount Indicators / Switch Indicators
LED Panel Indicator Red 60В° 12V 20mA Wire Leads - 7.87" (200.00mm)
Технические параметры
Body Shape: | Round |
Brand: | Apem |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Illuminated: | Illuminated |
Illumination Color: | Red |
Inside Diameter: | 7.8 mm |
IP Rating: | IP67 |
Luminous Intensity: | 1300 mcd |
Manufacturer: | Apem |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Hole Size: | 10 mm |
Mounting Style: | Panel Mount |
Outside Diameter: | 12.7 mm |
Packaging: | Bulk |
Product Type: | Panel Mount Indicators/Switch Indicators |
Product: | Indicators |
Series: | Q10 |
Subcategory: | Switch Accessories |
Termination Style: | Wire Leads |
Tradename: | Q |
Type: | LED |
Vf - Forward Voltage: | 2.2 V |
Voltage Rating: | 12 V |
California Prop 65 | Warning Information |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP67 |
Lamp Color | Red |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Flat Top |
Millicandela Rating | 8mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Panel Cutout Dimensions | 0.39"" (10.00mm) |
Panel Cutout Shape | Round |
Ratings | DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads - 7.87"" (200.00mm) |
Type | LED |
Viewing Angle | 60В° |
Voltage | 12V |
Техническая документация
Datasheet
pdf, 1150 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.