3035691

Фото 1/2 3035691
Изображения служат только для ознакомления,
см. техническую документацию
50 шт. со склада г.Москва, срок 8-12 дней
1 350 руб.
от 2 шт.1 280 руб.
от 10 шт.1 210 руб.
Добавить в корзину 1 шт. на сумму 1 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8021753665
Бренд: Phoenix Contact

Описание

Электроэлемент
Component terminal block, with integrated diode, Connection method: Spring-cage connection, Cross section: 0.2 mm² -10 mm² , AWG: 24 - ...

Технические параметры

COO PL
ECCN EAR99
HTS 8536904000
Part No 3035691
RoHS Unknown
Supplier Phoenix Contact
Supplier Standard Pack 50
Color Gray
Current - IEC 5A
Features Diode
HTSUS 8536.69.8000
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) Not Applicable
Number of Levels 1
Number of Positions 2
Package Bulk
RoHS Status RoHS Compliant
Stripping Length 12mm
Terminal - Width 8.2mm
Termination Style Push In, Spring
Type Feed Through
Video File Terminal Blocks from Phoenix Contact – Well Test
Voltage - IEC 1000V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mmВІ 0.2-10mmВІ
Brand: Phoenix Contact
Color: Gray
Connection Method: Spring Cage
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail(NS 35/7.5, NS 35/15)
Number of Positions: 2 Position
Part # Aliases: STME_6-DIO/L-R_HV STME6DIOLRHV
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Series: ST
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Type: Component Terminal Block
Voltage Rating: 1 kV
Wire Gauge Max: 10 AWG
Wire Gauge Min: 24 AWG
Wire Gauge Range: 24 AWG to 10 AWG

Техническая документация

Datasheet
pdf, 1142 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.