ATCC-211B-050-225M-T, Tantalum Capacitors - Solid SMD CAP TANT 2.2UF 20% 50V 1411

ATCC-211B-050-225M-T, Tantalum Capacitors - Solid SMD CAP TANT 2.2UF 20% 50V 1411
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.170 руб.
от 100 шт.128 руб.
от 500 шт.95.50 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8021801721
Артикул: ATCC-211B-050-225M-T
Бренд: Abracon

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
ATCC-211 (A, B, P) Tantalum Capacitors
Abracon ATCC-211 (A, B, P) Solid Tantalum Chip Capacitors feature large capacitance in a small size. This cost-effective series exhibits exceptional stability in a wide operating temperature range from -55°C to +125°C. Abracon ATCC-211 (A, B, P) Solid Tantalum Chip Capacitors offer a voltage range from 4V to 50V and a capacitance range from 0.1µF to 220µF. These components meet EIA-535BAAC standards. Typical applications include PCs, cell phones, notebooks, and A/V products, noise suppression for power supply circuits, filtering for audio circuits, blocking DC bias into earphones, power compensation for CPUs to run at speed, and energy storage for LED driving circuits.

Технические параметры

Номинальная емкость,мкФ 2.2
Единица измерения мкф
Brand: ABRACON
Capacitance - nF: 2200 nF
Capacitance: 2.2 uF
Dissipation Factor DF: 6
ESR: 2 Ohms
Factory Pack Quantity: Factory Pack Quantity: 2000
Leakage Current: 1.1 uA
Manufacturer: ABRACON
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Surface Mounts
Series: ATCC
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Solid Tantalum Chip Capacitors
Voltage Rating DC: 50 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»