SMFE54CAH, ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMFE 200 W FAMILY, 54Vdc

SMFE54CAH, ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMFE 200 W FAMILY, 54Vdc
Изображения служат только для ознакомления,
см. техническую документацию
2890 шт., срок 7-9 недель
130 руб.
от 10 шт.86 руб.
от 100 шт.41 руб.
от 1000 шт.26.74 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8021802073
Артикул: SMFE54CAH
Бренд: Eaton

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
TVS Diode ESD Suppressors
Eaton TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for use in a wide variety of consumer, computing, power systems, medical, and industrial applications.

Технические параметры

Тип SMFxxH
Brand: Bussmann/Eaton
Breakdown Voltage: 60 V
Clamping Voltage: 87.1 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 2.3 A
Manufacturer: Eaton
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: SOD-123FL-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 200 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 54 V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 715 КБ

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.