ADSP-BF512BBCZ-3, Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin with Consumer Devices Connectivity

ADSP-BF512BBCZ-3, Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin with Consumer Devices Connectivity
Изображения служат только для ознакомления,
см. техническую документацию
5 570 руб.
от 10 шт.4 550 руб.
от 25 шт.3 850 руб.
Добавить в корзину 1 шт. на сумму 5 570 руб.
Номенклатурный номер: 8021803124
Артикул: ADSP-BF512BBCZ-3
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Blackfin® 16-/32-bit Processors
Analog Devices Inc. Blackfin ® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications. These include multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. ADI Blackfin Processors include a high performance 16-/32-bit embedded processor core with a 10-stage RISC MCU/DSP pipeline, variable length ISA for optimal code density, and full SIMD support with instructions for accelerated video and multimedia processing.

Технические параметры

Brand: Analog Devices
Core: Blackfin
Data Bus Width: 16 bit
Data RAM Size: 64 kB
Factory Pack Quantity: Factory Pack Quantity: 189
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 300 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 40 I/O
Number of Timers/Counters: 9 Timer
Operating Supply Voltage: 1.14 V to 1.47 V
Package / Case: BGA-168
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 116 kB
Series: ADSP-BF512
Subcategory: Embedded Processors & Controllers
Tradename: Blackfin

Техническая документация

Datasheet
pdf, 2314 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем