P-NUCLEO-LRWAN2, STM32 Nucleo Starter Pack STM32F7 LoRa Evaluation Kit for LoRa® HF Band Sensor and Gateway 32.768MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 990 руб.
Добавить в корзину 1 шт.
на сумму 35 990 руб.
Альтернативные предложения2
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The P-NUCLEO-LRWAN2 STM32 Nucleo starter pack for LoRa® technology and high-performance (G)FSK/OOK/(G)MSK modulations is a development tool to learn and quickly develop low-power wide-area network (LPWAN) solutions.
Технические параметры
Classification | Expansion Board |
Featured Device | STM32F7 |
For Use With | LoRa® HF Band Sensor and Gateway |
Frequency | 32.768MHz |
Kit Classification | Evaluation Kit |
Kit Name | STM32 Nucleo Starter Pack |
RF Technology | LoRa |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STM32F7, STM32L0 |
Frequency: | 868 MHz to 923 MHz |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Expansion Boards |
Series: | P-NUCLEO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32 |
Tradename: | NUCLEO |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.