PUAD10BCH, Rectifiers 25ns, 10A, 100V, Ultra Fast Recovery Rectifier

PUAD10BCH, Rectifiers 25ns, 10A, 100V, Ultra Fast Recovery Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
4270 шт., срок 6-8 недель
250 руб.
от 10 шт.210 руб.
от 100 шт.137 руб.
от 500 шт.103.20 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8021818573
Артикул: PUAD10BCH

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
PUAD Ultra Fast Surface Mount Rectifiers
Taiwan Semiconductors PUAD Ultra Fast Surface Mount Rectifiers features low power loss and 100V to 200V repetitive peak reverse voltage (V RRM ). These rectifiers feature planar technology and high efficiency and are ideal for automated placement. The PUAD ultra-fast surface mount rectifiers offer moisture sensitivity level: level 1, per J-STD-020 and UL 94V-0 flammability rating. These rectifiers feature RoHS-compliant and halogen-free. The PUAD ultra-fast surface mount rectifiers operate at -55°C to 175°C junction temperature range and are available in the ThinDPAK package. These rectifiers are ideally used in high-frequency switching, DC/DC, and snubber applications.

Технические параметры

Brand: Taiwan Semiconductor
Configuration: Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 4500
If - Forward Current: 10 A
Ir - Reverse Current: 2 uA
Manufacturer: Taiwan Semiconductor
Max Surge Current: 130 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: Thin DPAK-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Qualification: AEC-Q101
Recovery Time: 20 ns
Subcategory: Diodes & Rectifiers
Type: Ultra Fast Recovery Rectifiers
Vf - Forward Voltage: 880 mV
Vr - Reverse Voltage: 100 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 278 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.