Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

R5F572MNDGFC#V0, 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB QFP176 -40/+105C

R5F572MNDGFC#V0, 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB QFP176 -40/+105C
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 6-8 недель
5 530 руб.
от 10 шт.4 540 руб.
от 25 шт.4 330 руб.
Добавить в корзину 1 шт. на сумму 5 530 руб.
Номенклатурный номер: 8021818579
Артикул: R5F572MNDGFC#V0
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX72M MCUs with EtherCAT Slave Controller
Renesas Electronics RX72M MCUs with EtherCAT Slave Controller offer a high-performance and single-chip MCU solution with large memory capacities for industrial equipment. The RX72M components achieve superior performance with 1396 CoreMark capability at 240MHz as measured by EEMBC Benchmarks, with capabilities of both application processing and EtherCAT communication. Combining motor-control MCU with on-chip EtherCAT slave functions allows industrial application developers to reduce their Bill-of-Materials (BOM) and support the miniaturization-levels required for industrial equipment design. The low-power design and architecture of the device support a single voltage supply ranging from 2.7V to 3.6V. The various communication interfaces include Ethernet MAC compliant with IEEE 1588, SD host interface, quad SPI, and CAN. Typical applications include AC servo general-purpose inverters, industrial motors, Programmable Logic-Controllers (PLCs), industrial controllers, motion controllers, industrial network equipment, and industrial IoT gateway.

Технические параметры

ADC Resolution: 12 bit
Brand: Renesas Electronics
Core: RXv3
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 1 MB
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 40
Interface Type: CAN, I2C, SMBus, SPI, USB
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 240 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 29 Channel
Number of I/Os: 136 I/O
Number of Timers/Counters: 2x8 bit, 12x16 bit, 2x32 bit
Package / Case: LFQFP-176
Packaging: Tray
Processor Series: RX72M
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 MB
Program Memory Type: Flash
Series: RX72M
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1977 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.