Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

R5F572TKFGFP#30, 32-bit Microcontrollers - MCU 32BIT MCU RX72TH 1MB LQFP100 -40/+105C

R5F572TKFGFP#30, 32-bit Microcontrollers - MCU 32BIT MCU RX72TH 1MB LQFP100 -40/+105C
Изображения служат только для ознакомления,
см. техническую документацию
170 шт., срок 6-8 недель
3 260 руб.
от 10 шт.2 800 руб.
от 25 шт.2 500 руб.
от 90 шт.2 018.96 руб.
Добавить в корзину 1 шт. на сумму 3 260 руб.
Номенклатурный номер: 8021818935
Артикул: R5F572TKFGFP#30
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX72T Microcontrollers
Renesas Electronics RX72T Microcontrollers (MCUs) are designed for motor control applications with simultaneous control of 3 to 4 motors at 200MHz PWM. These MCUs operate in a broad voltage range from 2.7V to 5.5V. The RX72T MCUs act as a great set of timers to support inverter control. These MCUs feature a Floating Point Unit (FPU), RXv3 register bank save function, and an arithmetic unit for Trigonometric Functions(TFU). The RX72T MCUs offer built-in security and safety features that add value for inverter control applications. These MCUs are ideal for industrial automation, industrial process control, office automation, inverter control, motor control, conditioner for solar power generation, and digital power supply.

Технические параметры

ADC Resolution: 12 bit
Brand: Renesas Electronics
Core: RXv3
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: CAN, I2C, SCI, SPI
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 22 Channel
Number of I/Os: 73 I/O
Number of Timers/Counters: 4x8 bit, 2x16 bit
Package / Case: LFQFP-100
Packaging: Tray
Processor Series: RX72T
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: RX72T
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1781 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.